text.skipToContent text.skipToNavigation

Manufacturer Part #

FHS-HEB1-LL01-0

FHS Series LUXEON I III Elliptical Beam Lambertian LED Optic

ECAD Model:
Mfr. Name: Fraen
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Radiation Pattern: Lambertian
Beam Angle: 12°
Lens Shape: Elliptical
Diameter: 30mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1152
Multiple Of:
192
Total
$1,347.84
USD
Quantity
Web Price
192+
$1.17
Product Variant Information section