text.skipToContent text.skipToNavigation

Manufacturer Part #

FHS-HEB1-LLK2-H

FHS Series LUXEON I / III / K2 10 x 20° Elliptical Beam LED Optic with Holder

ECAD Model:
Mfr. Name: Fraen
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Fraen FHS-HEB1-LLK2-H - Technical Attributes
Attributes Table
Beam Angle: 10°
Lens Shape: Elliptical
Diameter: 31mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1152
Multiple Of:
72
Total
$1,716.48
USD
Quantity
Web Price
72
$1.62
216
$1.57
288
$1.56
720
$1.53
1,080+
$1.49
Product Variant Information section