text.skipToContent text.skipToNavigation

Manufacturer Part #

FHS-HMA1-LL01-H

FHS Series LUXEON Medium Beam 13° Lambertian Optic with Holder

ECAD Model:
Mfr. Name: Fraen
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Fraen FHS-HMA1-LL01-H - Technical Attributes
Attributes Table
Radiation Pattern: Lambertian
Beam Angle: 13°
Lens Shape: Medium
Diameter: 30mm
$Features & Applications
Since its inception in 2000, FRAEN SRL (a division of FRAEN Corporation) has been committed to developing high-quality, innovative and technologically advanced optical solutions to satisfy customer requirements for both custom and standard optics.  

The FHS series offers lenses and lens assemblies specifically designed for use with the LUXEON I / III / V / K2 LEDs. A software-optimized aspheric profile combined with front shaped micro lens arrays provide narrow, medium, wide and elliptical beam output patterns. The lens holder provides the proper alignment between the LEDs and the lenses, setting the correct distance between the lens and LED.

FHS for LUXEON I / III / V typical applications include:

  • Reading Lamps
  • Signs
  • Architectural Lighting
  • Street Lights
  • Most application where uniformity and high intensity over a wide angle is required

FHS-HMA1-LL01-H is an asymmetrical medium beam lens and holder assembly. The “LL01” designates compatibility with LUXEON I Lambertian Star/Emitter and LUXEON III/V Emitter

NOTE: When using the lens without a holder, a spacer ring must be ordered separately:

Part #FTS-S for use with LUXEON I Lambertian Star OR LUXEON I, III, or V Lambertian Emitter

Part #FTS-SS for use with LUXEON III or V Lambertian Star

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
864
Multiple Of:
72
Total
$2,635.20
USD
Quantity
Web Price
1
$3.53
20
$3.39
50
$3.31
125
$3.23
300+
$3.05
Product Variant Information section