text.skipToContent text.skipToNavigation

Manufacturer Part #

FHS-HMB1-LL01-0

FHS Series LUXEON I III Medium Beam 30° Lambertian LED Optic

ECAD Model:
Mfr. Name: Fraen
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Fraen FHS-HMB1-LL01-0 - Technical Attributes
Attributes Table
Radiation Pattern: Lambertian
Beam Angle: 30°
Lens Shape: Medium
Diameter: 30mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1152
Multiple Of:
192
Total
$1,255.68
USD
Quantity
Web Price
192
$1.13
384
$1.12
576
$1.10
960
$1.09
1,920+
$1.06
Product Variant Information section