text.skipToContent text.skipToNavigation

Manufacturer Part #

FHS-HNB1-LL01-0

FHS Series LUXEON I III Narrow Beam 10° Lambertian LED Optic

ECAD Model:
Mfr. Name: Fraen
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Radiation Pattern: Lambertian
Beam Angle: 10°
Lens Shape: Narrow
Diameter: 30mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1728
Multiple Of:
192
Total
$2,021.76
USD
Quantity
Web Price
192+
$1.17
Product Variant Information section