text.skipToContent text.skipToNavigation

Manufacturer Part #

FHS-HWB1-LB01-0

FHS Series LUXEON I Wide Beam 45° Batwing LED Optic

Mfr. Name: Fraen
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Radiation Pattern: Batwing
Beam Angle: 45°
Lens Shape: Wide
Diameter: 27mm
Features & Applications
Since its inception in 2000, FRAEN SRL (a division of FRAEN Corporation) has been committed to developing high-quality, innovative and technologically advanced optical solutions to satisfy customer requirements for both custom and standard optics.  

The FHS series offers   lenses and lens assemblies specifically designed for use with the LUXEON I / III / V / K2 LEDs. A software-optimized aspheric profile combined with front shaped micro lens arrays provide narrow, medium, wide and elliptical beam output patterns. The lens holder provides the proper alignment between the LEDs and the lenses, setting the correct distance between the lens and LED.

FHS for LUXEON I / III / V typical applications include:

  • Reading Lamps
  • Signs
  • Architectural Lighting
  • Street Lights
  • Most application where uniformity and high intensity over a wide angle is required

FHS-HWB1-LB01-0 is a wide beam lens. The “LB01” designates compatibility with LUXEON I Batwing Star/Emitter

NOTE: When using the lens without a holder, a spacer ring must be ordered separately:

Part #FTS-S for use with LUXEON I Lambertian Star OR LUXEON I, III, or V Lambertian Emitter

Part #FTS-SS for use with LUXEON III or V Lambertian Star

Pricing Section
Stock:
0
Minimum Order:
576
Multiple Of:
192
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$610.56
USD
Quantity
Web Price
192+
$1.06
Product Variant Information section