text.skipToContent text.skipToNavigation

Manufacturer Part #

FHS-HWB1-LLK2-H

FHS Series LUXEON I / III / K2 49° Wide Beam LED Optic with Holder Assembly

ECAD Model:
Mfr. Name: Fraen
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Beam Angle: 45°
Lens Shape: Wide
Diameter: 30mm
Features & Applications
Since its inception in 2000, FRAEN SRL (a division of FRAEN Corporation) has been committed to developing high-quality, innovative and technologically advanced optical solutions to satisfy customer requirements for both custom and standard optics.  

The FHS series offers   lenses and lens assemblies specifically designed for use with the LUXEON I / III / V / K2 LEDs. A software-optimized aspheric profile combined with front shaped micro lens arrays provide narrow, medium, wide and elliptical beam output patterns. The lens holder provides the proper alignment between the LEDs and the lenses, setting the correct distance between the lens and LED.

FHS for LUXEON K2 typical applications include:

  • Reading Lamps
  • Signs
  • Architectural Lighting
  • Street Lights
  • Most application where uniformity and high intensity over a wide angle is required

FHS-HWB1-LLK2-H is a wide beam lens and holder assembly. The “H” designates a holder with 4 heat stakeable legs

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1152
Multiple Of:
72
Total
$1,889.28
USD
Quantity
Web Price
72+
$1.64
Product Variant Information section