text.skipToContent text.skipToNavigation

Manufacturer Part #

FLP-E4-RS-HRFW

FLP Series Wide Elliptical Beam Optic & White Holder for LUXEON Rebel & ES LEDs

ECAD Model:
Mfr. Name: Fraen
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Beam Type: Wide
Beam Angle: 12°/44°
Lens Shape: Elliptical
Diameter: 19.7mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1800
Multiple Of:
100
Total
$1,683.00
USD
Quantity
Web Price
100+
$0.935
Product Variant Information section