text.skipToContent text.skipToNavigation

Manufacturer Part #

FLP-E5-RS-HRF

FLP Series 10° x 23° Medium Elliptical Beam & Black Holder for LUXEON Rebel & ES

ECAD Model:
Mfr. Name: Fraen
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Beam Type: Medium
Beam Angle: 10°/23°
Lens Shape: Elliptical
Diameter: 19.7mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1800
Multiple Of:
100
Total
$1,683.00
USD
Quantity
Web Price
1+
$0.935
Product Variant Information section