text.skipToContent text.skipToNavigation

Manufacturer Part #

FN16443_STELLA-G2-VSM

FN16443_STELLA-G2-VSM

ECAD Model:
Mfr. Name: LEDiL
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
LEDiL FN16443_STELLA-G2-VSM - Technical Attributes
Attributes Table
Radiation Pattern: Asymmetrical
Beam Type: Lens with Holder
Lens Shape: Round
Diameter: 90mm
Color: Clear
Mounting Method: Screw Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
135
Multiple Of:
15
Total
$1,426.95
USD
Quantity
Web Price
15
$10.69
45
$10.61
75
$10.57
300
$10.46
450+
$10.39
Product Variant Information section