text.skipToContent text.skipToNavigation

Manufacturer Part #

OPC11OVAL

LUXEON Rebel 22 mm 8 x 25° Oval Adhesive Back LED Optic

ECAD Model:
Mfr. Name: Dialight
Standard Pkg:
Product Variant Information section
Date Code: 2018
Product Specification Section
Technical Attributes
Attributes Table
Beam Angle: 8°/25°
Lens Shape: Oval
Diameter: 22mm
Features & Applications

Dialight-Lumidrives is leading the world in the SMART application of LED technology to today's lighting challenges. With Dialights in depth of knowledge in optical, thermal, mechanical, & electrical design coupled with over a decade of experience in the volume production of high flux LED based fixtures, they are an ideal choice as a comprehensive solid state lighting partner.

Features:
  • For LUXEON Rebel LEDs
  • Available in spot, medium, wide, frosted spot and oval lenses
  • Integral self-adhesive pad
  • Compact size
  • Greater than 80% efficiency
  • 3 alignment tabs to ensure accurate placement over LED
  • Frosted model for even light output within 7º half divergence & smooth tailoff. Designed to minimize hot spots & fringing in color mixing applications

Pricing Section
Global Stock:
0
USA:
0
15,432
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$1.12
USD
Quantity
Web Price
1+
$1.12
Product Variant Information section