text.skipToContent text.skipToNavigation

Manufacturer Part #

OPC11SPOT

LUXEON Rebel 22 mm 5° Spot Adhesive Back LED Optic

ECAD Model:
Mfr. Name: Dialight
Standard Pkg:
Product Variant Information section
Date Code: 2112
Product Specification Section
Technical Attributes
Attributes Table
Beam Type: Spot Base Module
Beam Angle:
Lens Shape: Spot
Diameter: 22mm
Features & Applications

The OPC1-1-SPOT is a part of OPC Series, LUXEON Rebel Spot Adhesive Back LED Optic with Optical Half Divergence angle of 5° and having an Operating Temperature range of -40 °C to +110 °C. 

Features and Benefits :

  • Integral self-adhesive pad
  • Compact size
  • Greater than 80% efficiency
  • 3 alignment tabs to ensure accurate placement over LED
  • Available in spot, medium, wide, frosted spot and oval lenses
  • Frosted model for even light output within 7º half divergence & smooth tailoff. Designed to minimize hot spots & fringing in color mixing applications
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$92.00
USD
Quantity
Web Price
100+
$0.92
Product Variant Information section