text.skipToContent text.skipToNavigation

Manufacturer Part #

HEF4002BT,652

4000B Series 3 to 15 V Surface Mount Dual 4 Input NOR Gate - SOIC-14

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Logic Circuit: NOR Gate
Family: HEF4000
No of Functions / Channels: 2
Supply Voltage-Nom: 3V to 15V
Package Style:  SOIC-14
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
4332
Multiple Of:
57
Total
$1,342.92
USD
Quantity
Web Price
57
$0.38
285
$0.33
1,140
$0.32
2,850
$0.31
7,125+
$0.305
Product Variant Information section