text.skipToContent text.skipToNavigation

Manufacturer Part #

HEF4007UBT,652

4000B Series 5 to 15 V SMT Dual Complementary Pair & Inverter - SOIC-14

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Logic Circuit: Inverter
Family: HEF4000
No of Functions / Channels: 2
Supply Voltage-Nom: 5V to 15V
Package Style:  SOIC-14
Mounting Method: Surface Mount
Features & Applications

The HEF4007UB is a dual complementary pair and an inverter with access to each device. It has three n-channel and three p-channel enhancement mode MOS transistors.

Features:

  • Excellent linearity
  • Extremely low noise
  • Silicon nitride passivation
  • Rugged construction
  • Gold metallization ensures excellent reliability
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
7980
Multiple Of:
57
Total
$1,835.40
USD
Quantity
Web Price
57
$0.28
285
$0.245
1,425
$0.235
4,275
$0.23
11,400+
$0.225
Product Variant Information section