text.skipToContent text.skipToNavigation

Manufacturer Part #

HEF40106BT,652

4000B Series 3 to 15 V Hex Inverting Surface Mount Schmitt Trigger - SOIC-14

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 1938
Product Specification Section
Technical Attributes
Attributes Table
Logic Circuit: Schmitt Trigger
Family: HEF4000
No of Functions / Channels: 6
Supply Voltage-Nom: 3V to 15V
Supply Current: 1µA
Power Dissipation: 500mW
Propagation Delay: 180ns
Operating Temperature: -40°C to +125°C
Capacitance: 7.5pF
No of Inputs: 6
High Level Output Current: -3.4mA
Low Level Output Current: 3.4mA
No of Pins: 14
Moisture Sensitivity Level: 1
Package Style:  SOIC-14
Mounting Method: Surface Mount
Features & Applications

The HEF40106B provides six inverting buffers. Each input has a Schmitt trigger circuit. The inverting buffer switches at different points for positive-going and negative-going signals. The difference between the positive voltage (VT+) and the negative voltage (VT-) is defined as hysteresis voltage (VH).

The HEF40106B may be used for enhanced noise immunity or to “square up” slowly changing waveforms. It operates over a recommended VDD power supply range of 3 V to 15 V referenced to VSS (usually ground). Unused inputs must be connected to VDD, VSS, or another input.

It is also suitable for use over both the industrial (-40 ℃ to +85 ℃) and automotive (-40 ℃ to +125 ℃) temperature ranges.

Features:

  • Schmitt trigger input discrimination
  • Fully static operation
  • 5 V, 10 V, and 15 V parametric ratings
  • Standardized symmetrical output characteristics
  • Operates across the automotive temperature range from -40 ℃ to +125 ℃
  • Complies with JEDEC standard JESD 13-B

Applications:

  • Wave and pulse shapers
  • Astable multivibrators
  • Monostable multivibrators
Pricing Section
Global Stock:
0
Germany (Online Only):
0
176,358
Factory Stock:Factory Stock:
0
Minimum Order:
57
Multiple Of:
57
Total
$17.39
USD
Quantity
Web Price
57
$0.305
228
$0.265
1,140
$0.255
2,280
$0.25
7,125+
$0.245
Product Variant Information section