text.skipToContent text.skipToNavigation

Manufacturer Part #

HEF40106BTT-Q100J

Inverters HEF40106B-Q100 - Hex inverting Schmitt trigger

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2026
Product Specification Section
Technical Attributes
Attributes Table
Logic Circuit: Schmitt Trigger
Family: HEF4000
No of Functions / Channels: 6
Supply Voltage-Nom: 3V to 15V
Supply Current: 50mA
Power Dissipation: 500mW
Propagation Delay: 60ns
Operating Temperature: -40°C to +125°C
Capacitance: 50pF
No of Inputs: 6
No of Outputs: Six
No of Pins: 14
Moisture Sensitivity Level: 1
Package Style:  TSSOP-14
Mounting Method: Surface Mount
Pricing Section
Global Stock:
5,000
Germany (Online Only):
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
2500
Multiple Of:
2500
Total
$1,250.00
USD
Quantity
Web Price
2,500
$0.50
5,000+
$0.40
Product Variant Information section