text.skipToContent text.skipToNavigation

Manufacturer Part #

HEF4014BT,653

4000B Series 3 to 15 V Surface Mount Dual D-Type Flip-Flop - SOIC-16

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2107
Product Specification Section
Technical Attributes
Attributes Table
Logic Circuit: Register
Family: HEF4000
No of Functions / Channels: 8
Supply Voltage-Nom: 3V to 15V
Package Style:  SOIC-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,500
Germany (Online Only):
2,500
2,500
Factory Stock:Factory Stock:
0
Minimum Order:
2500
Multiple Of:
2500
Total
$1,325.00
USD
Quantity
Web Price
2,500
$0.53
5,000+
$0.425
Product Variant Information section