text.skipToContent text.skipToNavigation

Manufacturer Part #

HEF4016BT,653

4000B Series 5 to 15 V SMT Quad Analog Switch/Quad Multiplexer - SOIC-14

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2111
Product Specification Section
Technical Attributes
Attributes Table
Logic Circuit: Switch
Family: HEF4000
No of Functions / Channels: 4
Supply Voltage-Nom: 5V to 15V
Supply Current: 4µA
Power Dissipation: 500mW
Propagation Delay: 50ns
Operating Temperature: -40°C to +85°C
Capacitance: 7.5pF
No of Inputs: 4
No of Outputs: Quad
No of Pins: 14
Moisture Sensitivity Level: 1
Package Style:  SOIC-14
Mounting Method: Surface Mount
Features & Applications

The HEF4016BT,653 is a Quadruple bilateral switch, each switch has two input/output terminals (Y/Z), with active HIGH enable input (E). Its core supply voltage ranges from 4.5 to 15.5 V.

Features:

  • Normal and loop (test) modes
  • 3.3 V TTL compatible data inputs
  • Differential CML (Current-Mode Logic) clock and data outputs
  • 5 V TTL clock output (low speed interface)
  • High input sensitivity (50 mV for the high speed clock input)
  • Input capacitance <2 pF (low speed data inputs)
  • Clock phase margin of 250° at 78 Mbits/s interface
  • Low power dissipation (typically 1.65 W

Applications:

  • Signal gating
  • Modulation
  • Demodulation
  • Chopper

 

 

Pricing Section
Global Stock:
0
Germany (Online Only):
0
2,500
Factory Stock:Factory Stock:
0
Minimum Order:
10000
Multiple Of:
2500
Total
$2,800.00
USD
Quantity
Web Price
2,500
$0.325
5,000
$0.31
7,500
$0.295
10,000+
$0.28
Product Variant Information section