text.skipToContent text.skipToNavigation

Manufacturer Part #

HEF40175BT,652

HEF40175B Series 15 V Quad 4 Input 4 uA SMT D-Type Flip Flop IC - SOIC-16

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2038
Product Specification Section
Technical Attributes
Attributes Table
Logic Circuit: D-Type, Flip Flop IC
Family: HEF4000
No of Functions / Channels: 4
Output Characteristics: Differential
Supply Voltage-Nom: 3V to 15V
Supply Current: 4µA
Power Dissipation: 500mW
Propagation Delay: 160ns
Operating Temperature: -40°C to +125°C
Capacitance: 7.5pF
No of Inputs: 4
No of Outputs: Quad
High Level Output Current: -3.4mA
Low Level Output Current: 3.4mA
No of Pins: 16
Moisture Sensitivity Level: 1
Package Style:  SOIC-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,650
Germany (Online Only):
2,650
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
50
Multiple Of:
50
Total
$49.00
USD
Quantity
Web Price
50
$0.98
200
$0.84
500
$0.815
1,250
$0.795
2,000+
$0.785
Product Variant Information section