text.skipToContent text.skipToNavigation

Manufacturer Part #

HEF4017BT,652

4000B Series 3 to 15 V Surface Mount 5-Stage Johnson Decade Counter - SOIC-16

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 1935
Product Specification Section
Technical Attributes
Attributes Table
Logic Circuit: Counter
Family: HEF4000
No of Functions / Channels: 1
Output Characteristics: 1-ST
Supply Voltage-Nom: 3V to 15V
Supply Current: 20µA
Power Dissipation: 500mW
Propagation Delay: 290ns
Operating Temperature: -40°C to +125°C
Capacitance: 7.5pF
No of Inputs: 1
No of Outputs: Ten
High Level Output Current: -3.4mA
Low Level Output Current: 3.4mA
No of Pins: 16
Moisture Sensitivity Level: 1
Package Style:  SOIC-16
Mounting Method: Surface Mount
Features & Applications
The HEF4017B is a 5-stage Johnson decade counter with ten spike-free decoded active HIGH outputs (Q0 to Q9), an active LOW carry output from the most significant flip-flop (Q5-9), active HIGH and active LOW clock inputs (CP0, CP1) and an overriding asynchronous master reset input (MR).

Automatic counter code correction is provided by an internal circuit: following any illegal code the counter returns to a proper counting mode within 11 clock pulses. Schmitt trigger action makes the clock inputs highly tolerant of slower rise and fall times.

It operates over a recommended VDD power supply range of 3 V to 15 V referenced to VSS (usually ground). Unused inputs must be connected to VDD, VSS, or another input. It is also suitable for use over both the industrial (-40 Cel to +85 Cel) and automotive (-40 Cel to +125 Cel) temperature ranges.

Features:

  • Automatic counter correction
  • Tolerant of slow clock rise and fall times
  • Fully static operation
  • 5 V, 10 V, and 15 V parametric ratings
  • Standardized symmetrical output characteristics
  • Operates across the automotive temperature range -40 °C to +125 °C
  • Complies with JEDEC standard JESD 13-B

Applications:

  • Industrial and automotive

 

 

 
Pricing Section
Global Stock:
3,800
Germany (Online Only):
3,800
16,000
Factory Stock:Factory Stock:
0
Minimum Order:
50
Multiple Of:
50
Total
$19.50
USD
Quantity
Web Price
50
$0.39
200
$0.34
1,000
$0.325
2,000
$0.32
6,250+
$0.31
Product Variant Information section