text.skipToContent text.skipToNavigation

Manufacturer Part #

HEF4046BT,653

4000B Series 3 to 15 V 80 uA Surface Mount Phase-Locked Loop - SOIC-16

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Logic Circuit: Phase Lock Loop
Family: HEF4000
No of Functions / Channels: 1
Output Characteristics: Differential
Supply Voltage-Nom: 3V to 15V
Supply Current: 80µA
Power Dissipation: 500mW
Operating Temperature: -40°C to +85°C
Capacitance: 7.5pF
High Level Output Current: -3mA
Low Level Output Current: 3mA
No of Pins: 16
Moisture Sensitivity Level: 1
Package Style:  SOIC-16
Mounting Method: Surface Mount
Features & Applications

The HEF4046BT,653 is a phase-locked loop circuit that consists of a linear Voltage Controlled Oscillator (VCO) and two different phase comparators with a common signal input amplifier and a common comparator input. A 7 V regulator (Zener) diode is provided for supply voltage regulation if necessary.

It operates over a recommended VDD power supply range of 3 V to 15 V referenced to VSS (usually ground). Unused inputs must be connected to VDD, VSS, or another input. It is also suitable for use over the full industrial (-40 ℃ to +85 ℃) temperature range.

Features:

  • Fully static operation
  • 5 V, 10 V, and 15 V parametric ratings
  • Standardized symmetrical output characteristics
  • Operates across the full industrial temperature range -40 ℃ to +85 ℃
  • Complies with JEDEC standard JESD 13-B

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1
Multiple Of:
2500
Total
$0.47
USD
Quantity
Web Price
1
$0.47
50
$0.325
100
$0.305
250
$0.28
500+
$0.265