text.skipToContent text.skipToNavigation

Manufacturer Part #

HEF4050BT,652

4000B Series 3 to 15 V Surface Mount Hex Non-Inverting Buffers - SOIC-16

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2103
Product Specification Section
Technical Attributes
Attributes Table
Logic Circuit: Buffer/Line Driver
Family: HEF4000
No of Functions / Channels: 6
Supply Voltage-Nom: 3V to 15V
Package Style:  SOIC-16
Mounting Method: Surface Mount
Features & Applications

The HEF4050B provides six non-inverting buffers with high current output capability suitable for driving TTL or high capacitive loads. Since input voltages in excess of the buffers' supply voltage are permitted, the buffers may also be used to convert logic levels of up to 15 V to standard TTL levels.

It operates over a recommended VDD power supply range of 3 V to 15 V referenced to VSS (usually ground). Unused inputs must be connected to VDD, VSS, or another input. It is also suitable for use over the industrial (-40 °C to +85 °C) temperature range.

Features:

  • Accepts input voltages in excess of the supply voltage
  • Fully static operation
  • 5 V, 10 V, and 15 V parametric ratings
  • Standardized symmetrical output characteristics
  • Operates across the full industrial temperature range -40 °C to +85 °C
  • Complies with JEDEC standard JESD 13-B

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
7000
Multiple Of:
50
Total
$1,855.00
USD
Quantity
Web Price
50
$0.325
250
$0.285
1,250
$0.275
3,750
$0.265
10,000+
$0.26
Product Variant Information section