text.skipToContent text.skipToNavigation

Manufacturer Part #

HEF4066BT,652

4000B Series 3 to 15 V Quad Single-Pole Single-Throw Analog Switch - SOIC-14

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2120
Product Specification Section
Technical Attributes
Attributes Table
Logic Circuit: Switch
Family: HEF4000
No of Functions / Channels: 4
Supply Voltage-Nom: 3V to 15V
Supply Current: 4µA
Power Dissipation: 500mW
Propagation Delay: 160ns
Operating Temperature: -40°C to +125°C
Capacitance: 7.5pF
No of Inputs: 4
No of Outputs: Quad
No of Pins: 14
Moisture Sensitivity Level: 1
Package Style:  SOIC-14
Mounting Method: Surface Mount
Features & Applications
The HEF4066BT,652 is a Part of HEF4066B Series 15 V Quad single-pole single-throw analog switch available in SOIC-14 surface mount Package.

Each switch has two input/output terminals (nY and nZ) and an active HIGH enable input (nE).When nE is LOW, the analog switch is turned off.

Features:

  • Fully static operation
  • 5 V, 10 V, and 15 V parametric ratings
  • Standardized symmetrical output characteristics
  • Inputs and outputs are protected against electrostatic effects
  • Operates across the automotive temperature range -40 ℃ to +125 ℃
  • Complies with JEDEC standard JESD 13-B

Applications:

  • Industrial and automotive
  • Analog multiplexing and demultiplexing
  • Digital multiplexing and demultiplexing
  • Signal gating

 

 

 
Pricing Section
Global Stock:
25,195
Germany (Online Only):
25,195
12,540
Factory Stock:Factory Stock:
0
Minimum Order:
1
Multiple Of:
57
Total
$0.35
USD
Quantity
Web Price
57
$0.35
228
$0.305
1,140
$0.295
2,280
$0.29
7,125+
$0.28
Product Variant Information section