text.skipToContent text.skipToNavigation

Manufacturer Part #

HEF4093BT,652

4000B Series 3 to 15 V Quad 2-Input NAND Surface Mount Schmitt Trigger - SOIC-14

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2232
Product Specification Section
Nexperia HEF4093BT,652 - Technical Attributes
Attributes Table
Logic Circuit: NAND Schmidt Trigger
Family: HEF4000
No of Functions / Channels: 4
Supply Voltage-Nom: 3V to 15V
Supply Current: 1µA
Power Dissipation: 500mW
Propagation Delay: 185ns
Operating Temperature: -40°C to +125°C
Capacitance: 7.5pF
No of Inputs: 2
No of Outputs: Single
High Level Output Current: -3.4mA
Low Level Output Current: 3.4mA
No of Pins: 14
Moisture Sensitivity Level: 1
Package Style:  SOIC-14
Mounting Method: Surface Mount
$Features & Applications

The HEF4093B is a quad two-input NAND gate. Each input has a Schmitt trigger circuit. The gate switches at different points for positive-going and negative-going signals. The difference between the positive voltage (VT+) and the negative voltage (VT_) is defined as hysteresis voltage (VH).

It operates over a recommended VDD power supply range of 3 V to 15 V referenced to VSS (usually ground). Unused inputs must be connected to VDD, VSS, or another input. It is also suitable for use over both the industrial (-40 °C to +85 °C) and automotive (-40 °C to +125 °C) temperature ranges.

Features:

  • Schmitt trigger input discrimination
  • Fully static operation
  • 5 V, 10 V, and 15 V parametric ratings
  • Standardized symmetrical output characteristics
  • Operates across the automotive temperature range from -40 °C to +125 °C
  • Complies with JEDEC standard JESD 13-B

Applications:

  • Wave and pulse shapers
  • Astable multivibrators
  • Monostable multivibrators

 

Pricing Section
Global Stock:
28,568
Germany (Online Only):
28,568
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
1
Multiple Of:
1
Total
$0.12
USD
Quantity
Web Price
1
$0.119
300
$0.115
1,250
$0.109
3,000
$0.105
12,500+
$0.0962
Product Variant Information section