text.skipToContent text.skipToNavigation

Manufacturer Part #

HEF4520BT,652

4000B Series 3 to 15 V SMT Dual 4-Bit Surface Mount Binary Counter - SOIC-16

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2049
Product Specification Section
Technical Attributes
Attributes Table
Logic Circuit: Counter
Family: HEF4000
No of Functions / Channels: 2
Supply Voltage-Nom: 3V to 15V
Package Style:  SOIC-16
Mounting Method: Surface Mount
Features & Applications

The HEF4520BT,652 is a dual 4-bit internally synchronous binary counter. The counter has an active HIGH clock input (nCP0) and an active LOW clock input (nCP1), buffered outputs from all four bit positions (nQ0 to nQ3) and an active HIGH overriding asynchronous master reset input (nMR).

It operates over a recommended VDD power supply range of 3 V to 15 V referenced to VSS (usually ground). Unused inputs must be connected to VDD, VSS, or another input. It is also suitable for use over the full industrial (−40 °C to +85 °C) temperature range.

Features:

  • Tolerant of slow clock rise and fall times
  • Fully static operation
  • 5 V, 10 V, and 15 V parametric ratings
  • Standardized symmetrical output characteristics
  • Operates across the full industrial temperature range −40 °C to +85 °C
  • Complies with JEDEC standard JESD 13-B

Applications:

  • Industrial

 

 

 

 

Pricing Section
Global Stock:
1,700
Germany (Online Only):
1,700
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
50
Multiple Of:
50
Total
$23.75
USD
Quantity
Web Price
50
$0.475
200
$0.415
750
$0.40
2,000
$0.39
5,000+
$0.38
Product Variant Information section