text.skipToContent text.skipToNavigation

Manufacturer Part #

HEF4520BT,653

4000B Series 3 to 15 V Dual 4-Bit Surface Mount Binary Counter - SOIC-16

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Logic Circuit: Counter
Family: HEF4000
No of Functions / Channels: 2
Supply Voltage-Nom: 3V to 15V
Package Style:  SOIC-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
7500
Multiple Of:
2500
Total
$2,250.00
USD
Quantity
Web Price
2,500
$0.33
5,000
$0.315
7,500
$0.30
10,000+
$0.285
Product Variant Information section