text.skipToContent text.skipToNavigation

Manufacturer Part #

HEF4521BT,652

4000B Series 3 to 15 V 24-Stage Frequency Divider And Oscillator - SOIC-16

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Logic Circuit: Counter/Divider
Family: HEF4000
No of Functions / Channels: 1
Output Characteristics: O-DRN
Supply Voltage-Nom: 3V to 15V
Package Style:  SOIC-16
Mounting Method: Surface Mount
Features & Applications

The HEF4521BT,652 consists of a chain of 24 toggle flip-flops with an overriding asynchronous master reset input (MR), and an input circuit that allows three modes of operation. The single inverting stage (A2 to Y2) will function as: a crystal oscillator, an input buffer for an external oscillator or in combination with A1 as an RC oscillator. The crystal oscillator operates in Low-power mode when pins VSS1 and VDD1 are supplied via external resistors.

It operates over a recommended VDD power supply range of 3 V to 15 V referenced to VSS (usually ground). Unused inputs must be connected to VDD, VSS, or another input. It is also suitable for use over the full industrial (-40 °C to +85 °C) temperature range.

Features:

  • Low power crystal oscillator operation
  • Fully static operation
  • 5 V, 10 V, and 15 V parametric ratings
  • Standardized symmetrical output characteristics
  • Operates across the full industrial temperature range -40 °C to +85 °C
  • Complies with JEDEC standard JESD 13-B

Applications:

  • Industrial

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52 Weeks
Minimum Order:
3000
Multiple Of:
50
Total
$1,965.00
USD
Quantity
Web Price
50
$0.80
200
$0.695
750
$0.675
2,000
$0.655
5,000+
$0.64
Product Variant Information section