text.skipToContent text.skipToNavigation

Manufacturer Part #

HEF4528BT,652

HEF4528B Series 15 V 80 uA Surface Mount Complementary Multivibrator - SOIC-16

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Logic Circuit: Multivibrator
Family: HEF4000
No of Functions / Channels: 2
Output Characteristics: Complementary
Supply Voltage-Nom: 3V to 15V
Supply Current: 80µA
Power Dissipation: 500mW
Propagation Delay: 305ns
Operating Temperature: -40°C to +85°C
Capacitance: 7.5pF
High Level Output Current: -3mA
Low Level Output Current: 3mA
No of Pins: 16
Moisture Sensitivity Level: 1
Package Style:  SOIC-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
3000
Multiple Of:
50
Total
$1,290.00
USD
Quantity
Web Price
50
$0.525
200
$0.455
750
$0.44
2,000
$0.43
5,000+
$0.42
Product Variant Information section