text.skipToContent text.skipToNavigation

Manufacturer Part #

HEF4538BT,652

4000B Series 3 to 15 V Dual Precision Monostable Multivibrator - SOIC-16

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2104
Product Specification Section
Technical Attributes
Attributes Table
Logic Circuit: Multivibrator
Family: HEF4000
No of Functions / Channels: 2
Output Characteristics: 3-ST
Supply Voltage-Nom: 3V to 15V
Supply Current: 220µA
Power Dissipation: 500mW
Propagation Delay: 460ns
Operating Temperature: -40°C to +125°C
Capacitance: 15pF
High Level Output Current: -3.4mA
Low Level Output Current: 3.4mA
No of Pins: 16
Moisture Sensitivity Level: 1
Package Style:  SOIC-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
46
Germany (Online Only):
46
23,296
Factory Stock:Factory Stock:
0
Minimum Order:
46
Multiple Of:
50
Total
$25.30
USD
Quantity
Web Price
50
$0.55
200
$0.48
750
$0.46
2,000
$0.45
5,000+
$0.44
Product Variant Information section