text.skipToContent text.skipToNavigation

Manufacturer Part #

HEF4555BT,652

4000B Series 3 to 15 V Surface Mount 1-of-4 Decoder/Demultiplexer - SOIC-16

Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Logic Circuit: Decoder/Demux
Family: HEF4000
No of Functions / Channels: 2
Supply Voltage-Nom: 3V to 15V
Package Style:  SOIC-16
Mounting Method: Surface Mount
Features & Applications

The HEF4555BT,652 contains two 1-of-4 decoders/demultiplexers. Each has two address inputs (nA0 and nA1, an active LOW enable input (nE) and four mutually exclusive outputs which are active HIGH (nY0 to nY3). When used as a decoder, nE when HIGH, forces nY0 to nY3 LOW. When used as a demultiplexer, the appropriate output is selected by the information on nA0 and nA1 with nE as data input. All unselected outputs are LOW.

It operates over a recommended VDD power supply range of 3 V to 15 V referenced to VSS (usually ground). Unused inputs must be connected to VDD, VSS, or another input. It is also suitable for use over the full industrial (-40 °C to +85 °C) temperature range.

Features:

  • Fully static operation
  • 5 V, 10 V, and 15 V parametric ratings
  • Standardized symmetrical output characteristics
  • Operates across the full industrial temperature range -40 °C to +85 °C
  • Complies with JEDEC standard JESD 13-B

Applications:

  • Industrial
  • Code conversion
  • Address decoding
  • Demultiplexing: when using the enable input as data input

 

 

Pricing Section
Stock:
0
Minimum Order:
5,000
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Total
$1,050.00
USD
Quantity
Web Price
1,000
$0.245
2,000
$0.235
3,000
$0.22
5,000
$0.21
10,000+
$0.20
Product Variant Information section