text.skipToContent text.skipToNavigation

Manufacturer Part #

HEF4557BT,653

4000B Series 3 to 15 V 1-to-64 Bit Variable Length SMT Shift Register - SOIC-16

Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 1918
Product Specification Section
Technical Attributes
Attributes Table
Logic Circuit: Register
Family: HEF4000
No of Functions / Channels: 1
Output Characteristics: Differential
Supply Voltage-Nom: 3V to 15V
Supply Current: 200µA
Power Dissipation: 500mW
Propagation Delay: 480ns
Operating Temperature: -40°C to +85°C
Capacitance: 7.5pF
No of Inputs: 2
No of Outputs: Single
High Level Output Current: -3mA
Low Level Output Current: 3mA
No of Pins: 16
Moisture Sensitivity Level: 1
Package Style:  SOIC-16
Mounting Method: Surface Mount
Features & Applications
The HEF4557B is a static clocked serial shift register whose length may be programmed to be any number of bits between 1 and 64. The number of bits selected is equal to the sum of the subscripts of the enabled length control inputs (L1, L2, L4, L8, L16, and L32) plus one. Serial data may be selected from the DA or DB data inputs with the A/B select input.

This feature is useful for recirculation purposes. Information on DA or DB is shifted into the first register position and all the data in the register is shifted one position to the right on the LOW to HIGH transition of CP0 while CP1 is LOW or on the HIGH to LOW transition of CP1 while CP0 is HIGH. A HIGH on master reset (MR) resets the register and forces Q to LOW and Q to HIGH, independent of the other inputs. It operates over a recommended VDD power supply range of 3 V to 15 V referenced to VSS (usually ground). Unused inputs must be connected to VDD, VSS, or another input. It is also suitable for use over the full industrial (-40 ℃ to +85 ℃) temperature range.

Features:

  • Fully static operation
  • 5 V, 10 V, and 15 V parametric ratings
  • Standardized symmetrical output characteristics
  • Operates across the full industrial temperature range -40 ℃ to +85 ℃
  • Complies with JEDEC standard JESD 13-B

Applications:

  • Industrial

 

 

 
Pricing Section
Stock:
0
Minimum Order:
2,500
Multiple Of:
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Total
$1,125.00
USD
Quantity
Web Price
2,500
$0.45
5,000
$0.425
7,500
$0.405
10,000+
$0.385
Product Variant Information section