text.skipToContent text.skipToNavigation

Manufacturer Part #

HEF4794BT,112

HEF4794B Series 15 V Nine 1 Input 20 uA Surface Mount 3-ST Register - SOIC-16

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Logic Circuit: Register
Family: HEF4000
No of Functions / Channels: 1
Output Characteristics: 3-ST
Supply Voltage-Nom: 3V to 15V
Supply Current: 20µA
Power Dissipation: 500mW
Propagation Delay: 320ns
Operating Temperature: -40°C to +125°C
Capacitance: 7.5pF
No of Inputs: 1
No of Outputs: Nine
High Level Output Current: -3.4mA
Low Level Output Current: 3.4mA
No of Pins: 16
Moisture Sensitivity Level: 1
Package Style:  SOIC-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
1,800
Factory Stock:Factory Stock:
0
Minimum Order:
2000
Multiple Of:
50
Total
$3,720.00
USD
Quantity
Web Price
50
$2.33
150
$1.99
250
$1.96
750
$1.89
1,250+
$1.86
Product Variant Information section