text.skipToContent text.skipToNavigation

Manufacturer Part #

HEF4894BT,112

4000B Series 3 to 15 V 12-Stage Shift-And-Store SMT Register LED Driver - SOIC20

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Logic Circuit: Register
Family: HEF4000
No of Functions / Channels: 1
Output Characteristics: 3-ST
Supply Voltage-Nom: 3V to 15V
Package Style:  SOIC-20
Mounting Method: Surface Mount
Features & Applications

The HEF4894BT,112 is a 12-stage serial shift register. It has a storage latch associated with each stage for strobing data from the serial input (D) to the parallel LED driver outputs (QP0 to QP11). Data is shifted on positive-going clock (CP) transitions. The data in each shift register stage is transferred to the storage register when the strobe (STR) input is HIGH. Data in the storage register appears at the output whenever the output enable (OE) input signal is HIGH.

It operates over a recommended VDD power supply range of 3 V to 15 V referenced to VSS (usually ground). Unused inputs must be connected to VDD, VSS, or another input. It is also suitable for use over both the industrial (−40 °C to +85 °C) and automotive (−40 °C to +125 °C) temperature ranges.

Features:

  • Fully static operation
  • 5 V, 10 V, and 15 V parametric ratings
  • Standardized symmetrical output characteristics
  • Operates across the automotive temperature range from −40 °C to +125 °C
  • Complies with JEDEC standard JESD 13-B

Applications:

  • Automotive and industrial

Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
1520
Multiple Of:
38
Total
$3,404.80
USD
Quantity
Web Price
38
$2.80
114
$2.40
190
$2.36
570
$2.28
950+
$2.24
Product Variant Information section