text.skipToContent text.skipToNavigation

Manufacturer Part #

MC14511BDWR2G

MC14511B Series 3 to 18 Vdc BCD-to-7 Segment Latch/Decoder/Driver - SOIC-16W

ECAD Model:
Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Logic Circuit: BCD to Decimal Decoder
Family: MC1400
No of Functions / Channels: 1
Output Characteristics: O-DRN
Supply Voltage-Nom: 3V to 18V
Package Style:  SOIC-16W
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
2,000
Factory Lead Time:
2 Weeks
Minimum Order:
2000
Multiple Of:
1000
Total
$800.00
USD
Quantity
Web Price
1,000
$0.48
2,000
$0.40
3,000
$0.395
5,000
$0.39
10,000+
$0.385
Product Variant Information section