text.skipToContent text.skipToNavigation

Manufacturer Part #

MC14585BDG

MC14585B Series 3 to 18 Vdc 4-Bit Magnitude Comparator - SOIC-16

Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Logic Circuit: Comparator
Family: MC1400
No of Functions / Channels: 1
Supply Voltage-Nom: 3V to 18V
Package Style:  SOIC-16
Mounting Method: Surface Mount
Features & Applications
The MC14585BDG is a 4−Bit magnitude comparator, constructed with complementary MOS (CMOS) enhancement mode devices.

Features:

  • Diode Protection on All Inputs
  • Expandable
  • Applicable to Binary or 8421−BCD Code
  • Supply Voltage Range = 3.0 Vdc to 18 Vdc
  • Capable of Driving Two Low−Power TTL Loads or One Low−Power Schottky TTL Load over the Rated Temperature Range
  • Can be Cascaded − See Figure 3
  • These Devices are Pb−Free and are RoHS Compliant

Applications:

  • Comparators in testers
  • Converters
Pricing Section
Stock:
0
Minimum Order:
2,544
Multiple Of:
48
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
2 Weeks
Total
$521.52
USD
Quantity
Web Price
48
$0.25
240
$0.22
1,200
$0.21
2,400
$0.205
7,200+
$0.20
Product Variant Information section