text.skipToContent text.skipToNavigation

Manufacturer Part #

74AHC00D,118

74AHC Series 5.5 V 8 Ma Surface Mount Quad 2-input NAND Gate - SOIC-14

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2102
Product Specification Section
Technical Attributes
Attributes Table
Logic Circuit: NAND Gate
Family: A/HC/T/U
No of Functions / Channels: 4
Supply Voltage-Nom: 2V to 5.5V
Supply Current: 75mA
Power Dissipation: 500mW
Propagation Delay: 14.5ns
Operating Temperature: -40°C to +125°C
Capacitance: 50pF
No of Inputs: 2
No of Outputs: Six
No of Pins: 14
Quiescent Current: 2µA
Moisture Sensitivity Level: 1
Package Style:  SOIC-14
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,500
Germany (Online Only):
2,500
7,500
Factory Stock:Factory Stock:
0
Minimum Order:
2500
Multiple Of:
2500
Total
$612.50
USD
Quantity
Web Price
2,500
$0.245
5,000
$0.198
7,500
$0.196
10,000+
$0.195
Product Variant Information section