text.skipToContent text.skipToNavigation

Manufacturer Part #

74AHC00PW,118

74AHC Series 5.5 V High Speed Si-Gate CMOS Quad 2-Input NAND Gate - TSSOP-14

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Package Style:  TSSOP-14
Mounting Method: Surface Mount
Features & Applications

The 74AHC00PW is a high-speed Si-gate CMOS device and is pin compatible with Low-power Schottky TTL (LSTTL). It is specified in compliance with JEDEC standard No. JESD7-A.

Features:

  • Balanced propagation delays
  • All inputs have Schmitt-trigger actions
  • Inputs accept voltages higher than VCC
  • Input levels:
    • For 74AHC00: CMOS level
    • For 74AHCT00: TTL level
  • ESD protection:
    • HBM EIA/JESD22-A114E exceeds 2000 V
    • MM EIA/JESD22-A115-A exceeds 200 V
    • CDM EIA/JESD22-C101C exceeds 1000 V
  • Multiple package options
  • Specified from -40 Cel to +85 Cel and from -40 Cel to +125 Cel

 

Pricing Section
Global Stock:
0
Germany (Online Only):
0
80,000
Factory Stock:Factory Stock:
0
Minimum Order:
2500
Multiple Of:
2500
Total
$500.00
USD
Quantity
Web Price
2,500
$0.20
5,000
$0.163
7,500
$0.161
10,000+
$0.16
Product Variant Information section