
Manufacturer Part #
74AHC00S14-13
74AHC Series 5.5 V Surface Mount Quadruple 2-Input NAND Gate - SOIC-14
Product Specification Section
Diodes Incorporated 74AHC00S14-13 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Diodes Incorporated 74AHC00S14-13 - Technical Attributes
Attributes Table
Logic Circuit: | NAND Gate |
Family: | A/HC/T/U |
No of Functions / Channels: | 4 |
Supply Voltage-Nom: | 2V to 5.5V |
No of Inputs: | 8 |
Package Style: | SOIC-14 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
37 Weeks
Quantity
Web Price
2,500
$0.132
7,500
$0.11
10,000
$0.109
25,000
$0.107
37,500+
$0.106
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOIC-14
Mounting Method:
Surface Mount