text.skipToContent text.skipToNavigation

Manufacturer Part #

74AHC02BQ,115

74AHC Series 5.5 V 8 mA Surface Mount Quad 2-Input NOR Gate - DHVQFN-14

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 1951
Product Specification Section
Technical Attributes
Attributes Table
Logic Circuit: NOR Gate
Family: A/HC/T/U
No of Functions / Channels: 4
Supply Voltage-Nom: 2V to 5.5V
Supply Current: 75mA
Power Dissipation: 500mW
Propagation Delay: 7.5ns
Operating Temperature: -40°C to +125°C
Capacitance: 50pF
No of Inputs: 2
No of Outputs: Quad
Quiescent Current: 2µA
Moisture Sensitivity Level: 1
Package Style:  DHVQFN-14
Mounting Method: Surface Mount
Pricing Section
Global Stock:
6,000
Germany (Online Only):
6,000
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
3000
Multiple Of:
3000
Total
$720.00
USD
Quantity
Web Price
3,000
$0.24
6,000
$0.225
9,000
$0.215
12,000+
$0.205
Product Variant Information section