text.skipToContent text.skipToNavigation

Manufacturer Part #

74AHC04BQ,115

Inverters QUAD 2-INPUT NOR

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2021
Product Specification Section
Technical Attributes
Attributes Table
Logic Circuit: Inverter
Family: A/HC/T/U
No of Functions / Channels: 6
Supply Voltage-Nom: 2V to 5.5V
Power Dissipation: 500mW
Propagation Delay: 7.5ns
Operating Temperature: -40°C to +125°C
Capacitance: 50pF
No of Inputs: 6
No of Outputs: Six
No of Pins: 14
Quiescent Current: 2µA
Moisture Sensitivity Level: 1
Package Style:  DHVQFN-14
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
27,000
Factory Stock:Factory Stock:
0
Minimum Order:
15000
Multiple Of:
3000
Total
$2,850.00
USD
Quantity
Web Price
3,000
$0.24
6,000
$0.193
9,000
$0.191
12,000+
$0.19
Product Variant Information section