text.skipToContent text.skipToNavigation

Manufacturer Part #

74AHC04D,118

74AHC Series 5 V High Speed Si-Gate CMOS Hex Inverter Surface Mount - SOIC-14

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 1943
Product Specification Section
Technical Attributes
Attributes Table
Logic Circuit: Inverter
Family: A/HC/T/U
No of Functions / Channels: 6
Supply Voltage-Nom: 2V to 5.5V
No of Inputs: 6
Package Style:  SOIC-14
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
15000
Multiple Of:
2500
Total
$2,505.00
USD
Quantity
Web Price
2,500
$0.21
5,000
$0.17
7,500
$0.168
10,000+
$0.167
Product Variant Information section