text.skipToContent text.skipToNavigation

Manufacturer Part #

74AHC04PW,118

74AHC Series 2 to 5.5 V High Speed Si-Gate CMOS Hex Inverter - TSSOP-14

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2051
Product Specification Section
Technical Attributes
Attributes Table
Logic Circuit: Inverter
Family: A/HC/T/U
No of Functions / Channels: 6
Supply Voltage-Nom: 2V to 5.5V
Power Dissipation: 0.5W
Propagation Delay: 4.5ns
Operating Temperature: -40°C to +125°C
Capacitance: 3pF
No of Inputs: 6
No of Outputs: Six
High Level Output Current: -8mA
Low Level Output Current: 8mA
No of Pins: 14
Quiescent Current: 2µA
Moisture Sensitivity Level: 1
Package Style:  TSSOP-14
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
72,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
12500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,862.50
USD
Quantity
Web Price
2,500
$0.186
5,000
$0.152
10,000
$0.15
12,500+
$0.149
Product Variant Information section