
Manufacturer Part #
74AHC04S14-13
74AHC Series 5.5 V Surface Mount HEX Inverter - SOIC-14
Product Specification Section
Diodes Incorporated 74AHC04S14-13 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Diodes Incorporated 74AHC04S14-13 - Technical Attributes
Attributes Table
Logic Circuit: | Inverter |
Family: | A/HC/T/U |
No of Functions / Channels: | 6 |
Supply Voltage-Nom: | 2V to 5.5V |
No of Inputs: | 1 |
Package Style: | SOIC-14 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
37 Weeks
Quantity
Web Price
2,500
$0.135
7,500
$0.128
10,000
$0.122
25,000
$0.116
37,500+
$0.11
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOIC-14
Mounting Method:
Surface Mount