text.skipToContent text.skipToNavigation

Manufacturer Part #

74AHC08D,118

74AHC Series 5.5 V High Speed Si-Gate CMOS Quad 2-Input AND Gate - SOIC-14

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2115
Product Specification Section
Technical Attributes
Attributes Table
Package Style:  SOIC-14
Mounting Method: Surface Mount
Features & Applications

The 74AHC08D is a high-speed Si-gate CMOS device and is pin compatible with Low-power Schottky TTL (LSTTL). They are specified in compliance with JEDEC standard JESD7-A.

Features:

  • Balanced propagation delays
  • All inputs have a Schmitt-trigger action
  • Inputs accepts voltages higher than VCC
  • For 74AHC08 only: operates with CMOS input levels
  • For 74AHCT08 only: operates with TTL input levels
  • ESD protection:
  • HBM JESD22-A114E exceeds 2000 V
  • MM JESD22-A115-A exceeds 200 V
  • CDM JESD22-C101C exceeds 1000 V
  • Multiple package options
  • Specified from -40 Cel to +85 Cel and from -40 Cel to +125 Cel

 

 

Pricing Section
Global Stock:
0
Germany (Online Only):
0
12,500
Factory Stock:Factory Stock:
0
Minimum Order:
2500
Multiple Of:
2500
Total
$525.00
USD
Quantity
Web Price
2,500
$0.21
5,000
$0.172
7,500
$0.17
10,000+
$0.169
Product Variant Information section