text.skipToContent text.skipToNavigation

Manufacturer Part #

74AHC08PW-Q100J

Logic Gates Quad 2input AND gate

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Logic Circuit: AND Gate
Family: A/HC/T/U
No of Functions / Channels: 4
Supply Voltage-Nom: 2V to 5.5V
Propagation Delay: 7.9ns
Operating Temperature: -40°C to +125°C
High Level Output Current: -8mA
Low Level Output Current: 8mA
Package Style:  TSSOP-14
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
30,000
Factory Stock:Factory Stock:
0
Minimum Order:
2500
Multiple Of:
2500
Total
$637.50
USD
Quantity
Web Price
2,500
$0.255
5,000
$0.245
7,500
$0.23
10,000+
$0.22
Product Variant Information section