text.skipToContent text.skipToNavigation

Manufacturer Part #

74AHC123ABQ,115

74AHC Series 5 V Dual Retriggerable Monostable Multivibrator - DHVQFN16

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2053
Product Specification Section
Technical Attributes
Attributes Table
Logic Circuit: Multivibrator
Family: A/HC/T/U
Supply Voltage-Nom: 2V to 5.5V
Package Style:  DHVQFN-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
138,000
Factory Stock:Factory Stock:
0
Minimum Order:
9000
Multiple Of:
3000
Total
$2,790.00
USD
Quantity
Web Price
3,000
$0.39
6,000
$0.315
9,000+
$0.31
Product Variant Information section