text.skipToContent text.skipToNavigation

Manufacturer Part #

74AHC123APW,118

74AHC Series 5.5V Dual Retriggerable Monostable Multivibrator - TSSOP-16

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Logic Circuit: Multivibrator
Family: A/HC/T/U
No of Functions / Channels: 2
Output Characteristics: Complementary
Supply Voltage-Nom: 2V to 5.5V
Power Dissipation: 0.5W
Propagation Delay: 7.3ns
Operating Temperature: -40°C to +125°C
Capacitance: 5pF
No of Inputs: 4
No of Outputs: Dual
High Level Output Current: -8mA
Low Level Output Current: 8mA
No of Pins: 16
Quiescent Current: 4µA
Moisture Sensitivity Level: 1
Package Style:  TSSOP-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
5,000
Factory Stock:Factory Stock:
0
Minimum Order:
10000
Multiple Of:
2500
Total
$2,300.00
USD
Quantity
Web Price
2,500
$0.27
5,000
$0.255
7,500
$0.24
10,000+
$0.23
Product Variant Information section