text.skipToContent text.skipToNavigation

Manufacturer Part #

74AHC139D,118

74AHC Series 5 V Dual 2-to-4 Line Decoder/Demultiplexer Surface Mount - SOIC-16

Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 1924
Product Specification Section
Technical Attributes
Attributes Table
Logic Circuit: Decoder/Demux
Family: A/HC/T/U
Supply Voltage-Nom: 2V to 5.5V
Package Style:  SOIC-16
Mounting Method: Surface Mount
Features & Applications

The 74AHC139D,118 is a high-speed Si-gate CMOS dual 2-to-4 line demultiplexer, are pin compatible with low-power schottky TTL (LSTTL). Its supply voltage ranges from 2.0 V to 5.5 V.

Features:

  • Balanced propagation delays
  • All inputs have a Schmitt-trigger action
  • Inputs accepts voltages higher than VCC
  • For 74AHC139: CMOS input level
  • For 74AHCT139: TTL input level
  • ESD protection:
    • HBM JESD22-A114E exceeds 2000 V
    • MM JESD22-A115-A exceeds 200 V
    • CDM JESD22-C101C exceeds 1000 V
  • Multiple package options
  • Specified from -40 °C to +85 °C and from -40 °C to +125 °C

Applications:

  • Industrial
  • Automotive

 

Pricing Section
Stock:
7,500
Minimum Order:
2,500
Multiple Of:
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Total
$252.50
USD
Quantity
Web Price
2,500
$0.101
7,500
$0.0815
10,000
$0.0809
25,000
$0.0792
37,500+
$0.0784
Product Variant Information section