text.skipToContent text.skipToNavigation

Manufacturer Part #

74AHC1G00GW,125

74AHC Series 5 V Surface Mount 2-Input NAND Gate - TSSOP-5

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2333
Product Specification Section
Nexperia 74AHC1G00GW,125 - Technical Attributes
Attributes Table
Logic Circuit: NAND Gate
Family: A/HC/T/U
No of Functions / Channels: 1
Supply Voltage-Nom: 2V to 5.5V
Power Dissipation: 250mW
Propagation Delay: 4.9ns
Operating Temperature: -40°C to +125°C
Capacitance: 1.5pF
No of Inputs: 2
No of Outputs: Single
High Level Output Current: -8mA
Low Level Output Current: 8mA
No of Pins: 5
Quiescent Current: 1µA
Moisture Sensitivity Level: 1
Package Style:  TSSOP-5
Mounting Method: Surface Mount
Features & Applications

The 74AHC1G00GW are high-speed Si-gate CMOS devices. They provide a 2-input NAND function and has CMOS input switching levels and supply voltage range 2 V to 5.5 V.

Features:

  • Symmetrical output impedance
  • High noise immunity
  • Low power dissipation
  • Balanced propagation delays
  • SOT353-1 and SOT753 package options
  • ESD protection:
    • HBM JESD22-A114E: exceeds 2000 V
    • MM JESD22-A115-A: exceeds 200 V
    • CDM JESD22-C101C: exceeds 1000 V
  • Specified from -40 Cel to +125 Cel

 

 

Pricing Section
Global Stock:
138,000
Germany (Online Only):
138,000
90,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$90.30
USD
Quantity
Web Price
3,000
$0.0301
9,000
$0.029
15,000
$0.0285
45,000
$0.0275
75,000+
$0.0265
Product Variant Information section