text.skipToContent text.skipToNavigation

Manufacturer Part #

74AHC1G04GW,125

74AHC Series 5 V High Speed Si-Gate CMOS Inverter Buffer Surface Mount - TSSOP-5

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2242
Product Specification Section
Nexperia 74AHC1G04GW,125 - Technical Attributes
Attributes Table
Logic Circuit: Inverter
Family: A/HC/T/U
No of Functions / Channels: 1
Supply Voltage-Nom: 2V to 5.5V
No of Inputs: 1
Package Style:  TSSOP-5
Mounting Method: Surface Mount
Features & Applications

The 74AHC1G04GW are high-speed Si-gate CMOS devices . They provide an inverting buffer and has CMOS input switching levels and supply voltage range 2 V to 5.5 V. The AHCT device has TTL input switching levels and supply voltage range 4.5 V to 5.5 V.

Features:

  • Symmetrical output impedance
  • High noise immunity
  • Low power dissipation
  • Balanced propagation delays
  • SOT353-1 and SOT753 package options
  • ESD protection:
    • HBM JESD22-A114E: exceeds 2000 V
    • MM JESD22-A115-A: exceeds 200 V
    • CDM JESD22-C101C: exceeds 1000 V
  • Specified from -40 Cel to +125 Cel

 

 

Pricing Section
Global Stock:
237,000
Germany (Online Only):
237,000
21,000
Factory Stock:Factory Stock:
0
Minimum Order:
3000
Multiple Of:
3000
Total
$309.00
USD
Quantity
Web Price
3,000
$0.103
9,000
$0.0992
15,000
$0.0975
45,000
$0.0939
75,000+
$0.0907
Product Variant Information section